
SP2111C/P3II-3C | |
|---|---|
DigiKey Part Number | 5040-SP2111C/P3II-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2111C/P3II-3C |
Description | CONN RCPT Male 3P Crimp |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 7 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,88000 Kč | 118,88 Kč |
| 10 | 104,06900 Kč | 1 040,69 Kč |
| 25 | 98,02080 Kč | 2 450,52 Kč |
| 50 | 92,18140 Kč | 4 609,07 Kč |
| 100 | 86,13320 Kč | 8 613,32 Kč |
| 250 | 80,29368 Kč | 20 073,42 Kč |
| 500 | 74,24558 Kč | 37 122,79 Kč |
| Unit Price without VAT: | 118,88000 Kč |
|---|---|
| Unit Price with VAT: | 143,84480 Kč |



