
YK1-17-0.52AU | |
|---|---|
DigiKey Part Number | 5040-YK1-17-0.52AU-ND |
Manufacturer | |
Manufacturer Product Number | YK1-17-0.52AU |
Description | 20-24 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 20-24 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 20-24 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.52mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 25 | 3,46880 Kč | 86,72 Kč |
| 50 | 3,25460 Kč | 162,73 Kč |
| 100 | 3,04470 Kč | 304,47 Kč |
| 250 | 2,83472 Kč | 708,68 Kč |
| 500 | 2,62476 Kč | 1 312,38 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |










