
CT-4/10 | |
|---|---|
DigiKey Part Number | 5040-CT-4/10-ND |
Manufacturer | |
Manufacturer Product Number | CT-4/10 |
Description | Crimp Tool 7-12 AWG |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weipu Connector | For Use With/Related Products Contacts |
Packaging Bulk | Wire Gauge or Range - AWG 7-12 AWG |
Part Status Active | Wire Gauge or Range - mm² 4.00 ~ 10.00mm² |
Tool Method Manual | Wire Entry Location Side Entry |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 901,81000 Kč | 1 901,81 Kč |
| Unit Price without VAT: | 1 901,81000 Kč |
|---|---|
| Unit Price with VAT: | 2 301,19010 Kč |



