
YJ2.5-21.4-1.5AU | |
|---|---|
DigiKey Part Number | 5040-YJ2.5-21.4-1.5AU-ND |
Manufacturer | |
Manufacturer Product Number | YJ2.5-21.4-1.5AU |
Description | 16 AWG Crimp Contact |
Customer Reference | |
Detailed Description | Pin Contact 16 AWG Size 2.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weipu Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Contact Type | Pin | |
Contact Size | 2.5mm | |
Wire Gauge or Range - AWG | 16 AWG | |
Wire Gauge or Range - mm² | 1.5mm² | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 11,02400 Kč | 110,24 Kč |
| 25 | 10,39840 Kč | 259,96 Kč |
| 50 | 9,76400 Kč | 488,20 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 250 | 8,50420 Kč | 2 126,05 Kč |
| 500 | 7,87426 Kč | 3 937,13 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |









