
SP2113/P3-3C | |
|---|---|
DigiKey Part Number | 5040-SP2113/P3-3C-ND |
Manufacturer | |
Manufacturer Product Number | SP2113/P3-3C |
Description | CONN RCPT Male 3P Crimp |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Weipu Connector | Fastening Type Threaded |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Ingress Protection IP68 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 5 | Note Contacts Sold Separately |
Contact Type Crimp | Operating Temperature -40°C ~ 85°C |
| Bulk: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,12000 Kč | 110,12 Kč |
| 10 | 96,35200 Kč | 963,52 Kč |
| 25 | 90,93000 Kč | 2 273,25 Kč |
| 50 | 85,29900 Kč | 4 264,95 Kč |
| 100 | 79,87660 Kč | 7 987,66 Kč |
| 250 | 74,24560 Kč | 18 561,40 Kč |
| 500 | 68,82316 Kč | 34 411,58 Kč |
| Unit Price without VAT: | 110,12000 Kč |
|---|---|
| Unit Price with VAT: | 133,24520 Kč |



