9993920000 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 4 139
Unit Price: 57,77000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,28310 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,28310 Kč
Datasheet

Similar


Molex
In Stock: 519
Unit Price: 53,60000 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,28310 Kč
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 22,28310 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 178
Unit Price: 75,71000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 320
Unit Price: 75,71000 Kč
Datasheet

Similar


Phoenix Contact
In Stock: 1 242
Unit Price: 34,83000 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 20,23897 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 537
Unit Price: 24,82000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 1 347
Unit Price: 20,65000 Kč
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
9993920000
9993920000

9993920000

DigiKey Part Number
281-1437-ND
Manufacturer
Manufacturer Product Number
9993920000
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
9993920000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-24 AWG
Manufacturer
Weidmüller
Mounting Type
Through Hole
Series
Wire Termination
Screw - Clamping Yoke, Tension Sleeve
Packaging
Bulk
Features
Interlocking (Side)
Part Status
Active
Color
Black
Number of Levels
1
Operating Temperature
-50°C ~ 120°C
Positions Per Level
4
Housing Material
Thermoplastic, Wemid
Pitch
0.200" (5.08mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.4-0.5 Nm (3.5-4.4 Lb-In)
Current
15 A
Screw Thread
M2.5
Voltage
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395443004Molex4 139WM7855-ND57,77000 KčSimilar
0395445004Molex00395445004-ND22,28310 KčSimilar
0395447004Molex00395447004-ND22,28310 KčSimilar
0395943004Molex5190395943004-ND53,60000 KčSimilar
0395945004Molex00395945004-ND22,28310 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,72000 Kč46,72 Kč
1033,51500 Kč335,15 Kč
2529,20600 Kč730,15 Kč
8424,67655 Kč2 072,83 Kč
16822,66423 Kč3 807,59 Kč
25221,66325 Kč5 459,14 Kč
50420,22280 Kč10 192,29 Kč
1 00819,07637 Kč19 228,98 Kč
5 04017,27853 Kč87 083,79 Kč
Manufacturers Standard Package
Unit Price without VAT:46,72000 Kč
Unit Price with VAT:56,53120 Kč