1712805 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 41,34930 Kč
Datasheet

Direct


Amphenol PCD Shenzhen
In Stock: 0
Unit Price: 41,34930 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 47,04000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 300
Unit Price: 67,19000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 24,14300 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 40,31410 Kč
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 20,37735 Kč
Datasheet
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
1712805
1712805

1712805

DigiKey Part Number
277-5911-ND
Manufacturer
Manufacturer Product Number
1712805
Description
TERM BLK 4P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1712805 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Phoenix Contact
Wire Gauge
12-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screw - Rising Cage Clamp
Part Status
Active
Features
Interlocking (Side)
Number of Levels
1
Color
Green
Positions Per Level
4
Housing Material
Polyamide (PA), Nylon
Pitch
0.200" (5.08mm)
Torque - Screw
0.5-0.6 Nm (4.4-5.3 Lb-In)
Mating Orientation
Horizontal with Board
Screw Thread
M3
Current
15 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EL1M042B00Amphenol PCD Shenzhen0EL1M042B00-ND41,34930 KčDirect
EL1M042G00Amphenol PCD Shenzhen0EL1M042G00-ND41,34930 KčDirect
1821490000Weidmüller0281-3310-ND47,04000 KčSimilar
282857-4TE Connectivity AMP Connectors1 300A98361-ND67,19000 KčSimilar
9993300000Weidmüller0281-1416-ND24,14300 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
1062,44800 Kč624,48 Kč
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč