Similar
Parametric Equivalent

OSTYD040150 | |
|---|---|
DigiKey Part Number | OSTYD040150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYD040150 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 4 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 12-24 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1711042 | Phoenix Contact | 189 | 277-1024-ND | 76,22000 Kč | Similar |
| 1712805 | Phoenix Contact | 0 | 277-5911-ND | 76,22000 Kč | Similar |
| 1821490000 | Weidmüller | 0 | 281-3310-ND | 47,04000 Kč | Similar |
| 1991118 | Phoenix Contact | 1 373 | 277-6407-ND | 35,07000 Kč | Similar |
| YD0401500000G | Amphenol Anytek | 0 | YD0401500000G-ND | 11,96466 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 20,37735 Kč | 1 385,66 Kč |
| Unit Price without VAT: | 20,37735 Kč |
|---|---|
| Unit Price with VAT: | 24,65659 Kč |





