



1991118 | |
|---|---|
DigiKey Part Number | 277-6407-ND |
Manufacturer | |
Manufacturer Product Number | 1991118 |
Description | TERM BLK 4POS TOP ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1991118 Models |
Category | Mating Orientation Vertical with Board |
Manufacturer Phoenix Contact | Current 20 A |
Series | Voltage 300 V |
Packaging Bulk | Wire Gauge 12-24 AWG |
Part Status Active | Mounting Type Through Hole |
Number of Levels 1 | Wire Termination Screwless - Spring Cage, Tension Clamp |
Positions Per Level 4 | Color Green |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1034460 | Phoenix Contact | 3 | 277-1034460-ND | 138,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |








