




2604-3104 | |
|---|---|
DigiKey Part Number | 2946-2604-3104-ND |
Manufacturer | |
Manufacturer Product Number | 2604-3104 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-3104 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 4 | Operating Temperature -60°C ~ 105°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 20 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,26000 Kč | 162,26 Kč |
| 10 | 115,10200 Kč | 1 151,02 Kč |
| 25 | 101,33280 Kč | 2 533,32 Kč |
| 50 | 92,90700 Kč | 4 645,35 Kč |
| 100 | 86,02890 Kč | 8 602,89 Kč |
| 250 | 78,97392 Kč | 19 743,48 Kč |
| 500 | 74,91254 Kč | 37 456,27 Kč |
| 1 000 | 71,73062 Kč | 71 730,62 Kč |
| Unit Price without VAT: | 162,26000 Kč |
|---|---|
| Unit Price with VAT: | 196,33460 Kč |
















