



1711042 | |
|---|---|
DigiKey Part Number | 277-1024-ND |
Manufacturer | |
Manufacturer Product Number | 1711042 |
Description | TERM BLK 4POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1711042 Models |
Category | Voltage 300 V |
Manufacturer Phoenix Contact | Wire Gauge 12-30 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Active | Features Interlocking (Side) |
Number of Levels 1 | Color Green |
Positions Per Level 4 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Torque - Screw 0.5-0.6 Nm (4.4-5.3 Lb-In) |
Mating Orientation Horizontal with Board | Screw Thread M3 |
Current 15 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1710878 | Phoenix Contact | 20 | 1710878-ND | 74,12000 Kč | Parametric Equivalent |
| 282856-4 | TE Connectivity AMP Connectors | 97 | A98357-ND | 67,19000 Kč | Similar |
| 796682-4 | TE Connectivity AMP Connectors | 692 | A136640-ND | 57,95000 Kč | Parametric Equivalent |
| 796683-4 | TE Connectivity AMP Connectors | 1 637 | A114516-ND | 70,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 62,44800 Kč | 624,48 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

