
0395943004 | |
|---|---|
DigiKey Part Number | 0395943004-ND |
Manufacturer | |
Manufacturer Product Number | 0395943004 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395943004 Models |
Category | Wire Gauge 12-30 AWG |
Manufacturer Molex | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796949-4 | TE Connectivity AMP Connectors | 278 | 796949-4-ND | 70,97000 Kč | Similar |
| TB004-508-04BE | Same Sky (Formerly CUI Devices) | 1 563 | 102-6181-ND | 24,99000 Kč | Similar |
| TB007-508-04BE | Same Sky (Formerly CUI Devices) | 1 813 | 102-6205-ND | 20,79000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 38,65700 Kč | 386,57 Kč |
| 25 | 33,72280 Kč | 843,07 Kč |
| 50 | 30,57300 Kč | 1 528,65 Kč |
| 100 | 27,93150 Kč | 2 793,15 Kč |
| 250 | 25,15476 Kč | 6 288,69 Kč |
| 900 | 22,40277 Kč | 20 162,49 Kč |
| 1 800 | 21,34517 Kč | 38 421,31 Kč |
| 5 400 | 20,12518 Kč | 108 675,97 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




