6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0395943006

DigiKey Part Number
0395943006-ND
Manufacturer
Manufacturer Product Number
0395943006
Description
TERM BLK 6P SIDE ENT 5.08MM PCB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0395943006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-30 AWG
Manufacturer
Molex
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA66), Nylon 6/6
Positions Per Level
6
Contact Material - Plating
Brass - Tin Plated
Pitch
0.200" (5.08mm)
Clamp Material - Plating
Brass
Mating Orientation
Horizontal with Board
Screw Material - Plating
Steel
Current
15 A
Torque - Screw
0.51 Nm (4.5 Lb-In)
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
691244510006Würth Elektronik102732-691244510006-ND83,15000 KčSimilar
TB004-508-06BESame Sky (Formerly CUI Devices)876102-6183-ND32,55000 KčSimilar
TB007-508-06BESame Sky (Formerly CUI Devices)1 276102-6207-ND36,96000 KčSimilar
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1054,40600 Kč544,06 Kč
2547,55640 Kč1 188,91 Kč
5043,25160 Kč2 162,58 Kč
10039,67150 Kč3 967,15 Kč
25035,93764 Kč8 984,41 Kč
96032,12606 Kč30 841,02 Kč
1 92030,75770 Kč59 054,78 Kč
5 76029,18616 Kč168 112,28 Kč
Manufacturers Standard Package
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč