




TB004-508-06BE | |
|---|---|
DigiKey Part Number | 102-6183-ND |
Manufacturer | |
Manufacturer Product Number | TB004-508-06BE |
Description | TERMINAL BLOCK, SCREW TYPE, 5.08 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TB004-508-06BE Models |
Category | Mounting Type Through Hole |
Manufacturer Same Sky (Formerly CUI Devices) | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-24 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 10 | 23,58100 Kč | 235,81 Kč |
| 25 | 20,52760 Kč | 513,19 Kč |
| 50 | 18,54540 Kč | 927,27 Kč |
| 100 | 16,85930 Kč | 1 685,93 Kč |
| 250 | 15,05892 Kč | 3 764,73 Kč |
| 600 | 13,74388 Kč | 8 246,33 Kč |
| 1 200 | 12,93757 Kč | 15 525,08 Kč |
| 5 400 | 11,73209 Kč | 63 353,29 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |



