Similar
Similar

0395945004 | |
|---|---|
DigiKey Part Number | 0395945004-ND |
Manufacturer | |
Manufacturer Product Number | 0395945004 |
Description | TERM BLK 4P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0395945004 Models |
Category | Mounting Type Through Hole |
Manufacturer Molex | Wire Termination Screw - Rising Cage Clamp |
Series | Features Positions Stamped |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 4 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel |
Current 15 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Base Product Number |
Wire Gauge 12-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB004-508-04BE | Same Sky (Formerly CUI Devices) | 1 537 | 102-6181-ND | 1,02000 Kč | Similar |
| TB007-508-04BE | Same Sky (Formerly CUI Devices) | 1 347 | 102-6205-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 700 | 22,28310 Kč | 60 164,37 Kč |
| Unit Price without VAT: | 22,28310 Kč |
|---|---|
| Unit Price with VAT: | 26,96255 Kč |



