White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019020000

DigiKey Part Number
281-5089-ND
Manufacturer
Manufacturer Product Number
9019020000
Description
CONN FERRULE DIN 20AWG WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
20 AWG (0.50mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
White
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1476070000Weidmüller9 440281-1476070000CT-ND5,42000 KčParametric Equivalent
2604630000Weidmüller7 990281-2604630000CT-ND6,05000 KčParametric Equivalent
11101050American Electrical Inc.43 050288-1009-ND2,92000 KčDirect
2865.0/100Altech Corporation931920-1829-ND2,29000 KčParametric Equivalent
966067-3WEE37 5005831-966067-3-ND1,31390 KčParametric Equivalent
In-Stock: 39 112
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,98100 Kč19,81 Kč
251,84360 Kč46,09 Kč
501,76020 Kč88,01 Kč
1001,67470 Kč167,47 Kč
2501,56916 Kč392,29 Kč
5001,49450 Kč747,25 Kč
1 0001,42276 Kč1 422,76 Kč
2 5001,33358 Kč3 333,95 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč