
2865.0/100 | |
|---|---|
DigiKey Part Number | 1920-1829-ND |
Manufacturer | |
Manufacturer Product Number | 2865.0/100 |
Description | H0.50/10D DIN STD20AWG INSULATED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Category | Style DIN |
Manufacturer Altech Corporation | Size 20 AWG (0.50mm²) |
Packaging Bulk | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1476070000 | Weidmüller | 9 440 | 281-1476070000CT-ND | 5,42000 Kč | Parametric Equivalent |
| 216-241 | WAGO Corporation | 13 426 | 2946-216-241-ND | 9,38000 Kč | Parametric Equivalent |
| 2604630000 | Weidmüller | 7 990 | 281-2604630000CT-ND | 6,05000 Kč | Parametric Equivalent |
| 3201275 | Phoenix Contact | 9 211 | 277-2155-ND | 5,42000 Kč | Parametric Equivalent |
| 9019020000 | Weidmüller | 39 112 | 281-5089-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |

