
1476070000 | |
|---|---|
DigiKey Part Number | 281-1476070000TR-ND - Tape & Reel (TR) 281-1476070000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1476070000 |
Description | H0,5/16D W BD GSP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 20 AWG (0.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,56700 Kč | 45,67 Kč |
| 25 | 4,27960 Kč | 106,99 Kč |
| 50 | 4,07520 Kč | 203,76 Kč |
| 100 | 3,88120 Kč | 388,12 Kč |
| 250 | 3,63636 Kč | 909,09 Kč |
| 500 | 3,46284 Kč | 1 731,42 Kč |
| 1 000 | 3,29725 Kč | 3 297,25 Kč |
| 2 500 | 3,09054 Kč | 7 726,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,94296 Kč | 14 714,80 Kč |
| 10 000 | 2,80246 Kč | 28 024,60 Kč |
| 15 000 | 2,72342 Kč | 40 851,30 Kč |
| 25 000 | 2,62704 Kč | 65 676,00 Kč |
| 35 000 | 2,56545 Kč | 89 790,75 Kč |
| 50 000 | 2,50175 Kč | 125 087,50 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

