
2604630000 | |
|---|---|
DigiKey Part Number | 281-2604630000TR-ND - Tape & Reel (TR) 281-2604630000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2604630000 |
Description | H0,5/16DS W BD GSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Style DIN |
Series | Size 20 AWG (0.50mm²) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Length - Overall 16.00mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,06800 Kč | 50,68 Kč |
| 25 | 4,73840 Kč | 118,46 Kč |
| 50 | 4,51320 Kč | 225,66 Kč |
| 100 | 4,29620 Kč | 429,62 Kč |
| 250 | 4,02760 Kč | 1 006,90 Kč |
| 500 | 3,83450 Kč | 1 917,25 Kč |
| 1 000 | 3,65138 Kč | 3 651,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 200 | 3,29944 Kč | 13 857,65 Kč |
| 8 400 | 3,14196 Kč | 26 392,46 Kč |
| 12 600 | 3,05334 Kč | 38 472,08 Kč |
| 21 000 | 2,94529 Kč | 61 851,09 Kč |
| 29 400 | 2,87622 Kč | 84 560,87 Kč |
| 42 000 | 2,80481 Kč | 117 802,02 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |

