
11101050 | |
|---|---|
DigiKey Part Number | 288-1009-ND |
Manufacturer | |
Manufacturer Product Number | 11101050 |
Description | CONN FERRULE DIN 20-24AWG WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Wire Ferrule Connector DIN 20-24 AWG Single Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer American Electrical Inc. | Size 20-24 AWG |
Packaging Bag | Length - Overall 15.50mm |
Part Status Active | Length - Pin 10.00mm |
Type Single Wire | Color White |
Insulation Insulated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,54400 Kč | 25,44 Kč |
| 25 | 2,38600 Kč | 59,65 Kč |
| 50 | 2,26900 Kč | 113,45 Kč |
| 100 | 2,16060 Kč | 216,06 Kč |
| 250 | 2,02464 Kč | 506,16 Kč |
| 500 | 1,92788 Kč | 963,94 Kč |
| 1 000 | 1,83570 Kč | 1 835,70 Kč |
| 2 500 | 1,72066 Kč | 4 301,65 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |















