4 Conductor Multi-Conductor Cable Black 26 AWG Foil 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03369

DigiKey Part Number
839-30-03369-ND
839-30-03369-DS-ND
Manufacturer
Manufacturer Product Number
30-03369
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.161" (4.09mm)
Shield Type
Foil
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21509
Features
Drain Wire
Voltage
600 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0311" (0.790mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Grade
-
Qualification
-
Shield Material
Aluminum
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 991
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
593,69400 Kč468,47 Kč
1089,24200 Kč892,42 Kč
2583,60560 Kč2 090,14 Kč
5079,55720 Kč3 977,86 Kč
10075,67260 Kč7 567,26 Kč
Spool
QuantityUnit PriceExt Price
15355,45392 Kč8 484,45 Kč
30652,71869 Kč16 131,92 Kč
45951,17061 Kč23 487,31 Kč
76550,84673 Kč38 897,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč