4 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03387

DigiKey Part Number
839-30-03387-ND
839-30-03387-DS-ND
Manufacturer
Manufacturer Product Number
30-03387
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/0.0031"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.193" (4.90mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 20387
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0315" (0.800mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 378
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
164,25000 Kč64,25 Kč
557,36600 Kč286,83 Kč
1054,63700 Kč546,37 Kč
2551,20160 Kč1 280,04 Kč
5048,73220 Kč2 436,61 Kč
10046,36570 Kč4 636,57 Kč
Spool
QuantityUnit PriceExt Price
15331,81268 Kč4 867,34 Kč
30630,25497 Kč9 258,02 Kč
45929,37296 Kč13 482,19 Kč
76528,29158 Kč21 643,06 Kč
1 07128,01125 Kč30 000,05 Kč
Manufacturers Standard Package
Unit Price without VAT:64,25000 Kč
Unit Price with VAT:77,74250 Kč