
30-03386 | |
|---|---|
DigiKey Part Number | 839-30-03386-ND 839-30-03386-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03386 |
Description | CABLE 4COND 24AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 5 | 59,25600 Kč | 296,28 Kč |
| 10 | 56,42200 Kč | 564,22 Kč |
| 25 | 52,88120 Kč | 1 322,03 Kč |
| 50 | 50,33220 Kč | 2 516,61 Kč |
| 100 | 47,88590 Kč | 4 788,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 41,39627 Kč | 6 333,63 Kč |
| 306 | 39,36232 Kč | 12 044,87 Kč |
| 459 | 38,21133 Kč | 17 539,00 Kč |
| 765 | 36,80085 Kč | 28 152,65 Kč |
| 1 071 | 35,89462 Kč | 38 443,14 Kč |
| 1 530 | 34,95358 Kč | 53 478,98 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |




