
30-03376 | |
|---|---|
DigiKey Part Number | 839-30-03376-ND 839-30-03376-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03376 |
Description | CABLE 4COND 26AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.161" (4.09mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21514 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0311" (0.790mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,58000 Kč | 100,58 Kč |
| 5 | 89,91400 Kč | 449,57 Kč |
| 10 | 85,60900 Kč | 856,09 Kč |
| 25 | 80,22080 Kč | 2 005,52 Kč |
| 50 | 76,33200 Kč | 3 816,60 Kč |
| 100 | 72,60690 Kč | 7 260,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 54,44797 Kč | 8 330,54 Kč |
| 306 | 51,76418 Kč | 15 839,84 Kč |
| 459 | 50,24468 Kč | 23 062,31 Kč |
| 765 | 48,38241 Kč | 37 012,54 Kč |
| 1 071 | 47,18649 Kč | 50 536,73 Kč |
| 1 530 | 45,94390 Kč | 70 294,17 Kč |
| Unit Price without VAT: | 100,58000 Kč |
|---|---|
| Unit Price with VAT: | 121,70180 Kč |


