4 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-03398

DigiKey Part Number
839-30-03398-ND
839-30-03398-DS-ND
Manufacturer
Manufacturer Product Number
30-03398
Description
CABLE 4COND 26AWG BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 26 AWG 502.0' (153.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/0.0039"
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.134" (3.40mm)
Shield Type
-
Length
502.0' (153.0m)
Jacket Color
Black
Ratings
UL Style 21296
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0236" (0.600mm)
Conductor Insulation
Fluorinated Ethylene-Propylene (FEP)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 808
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
5108,98000 Kč544,90 Kč
10103,75100 Kč1 037,51 Kč
2597,19560 Kč2 429,89 Kč
5092,47940 Kč4 623,97 Kč
10087,95430 Kč8 795,43 Kč
Spool
QuantityUnit PriceExt Price
15355,37020 Kč8 471,64 Kč
30652,63843 Kč16 107,36 Kč
45951,09285 Kč23 451,62 Kč
76550,76356 Kč38 834,12 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč