White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

966067-3

DigiKey Part Number
5831-966067-3-ND
Manufacturer
Manufacturer Product Number
966067-3
Description
Terminals ADERENDHUELSE HL WS
Customer Reference
Detailed Description
White Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
TE Connectivity
Style
DIN
Series
Size
20 AWG (0.50mm²)
Packaging
Retail Package
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
3 0001,31390 Kč3 941,70 Kč
9 0001,16791 Kč10 511,19 Kč
15 0001,14705 Kč17 205,75 Kč
21 0001,06363 Kč22 336,23 Kč
Unit Price without VAT:1,31390 Kč
Unit Price with VAT:1,58982 Kč