1457580150 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 348,59000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 048,10300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 736,24700 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 2 407,28000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 726,46250 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: 5 250,29000 Kč
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 7 029,44000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 3
Unit Price: 3 217,28000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 1 985,92000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 294,50000 Kč
Datasheet
New at DigiKey
1457580150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1457580150

DigiKey Part Number
281-1457580150-ND
Manufacturer
Manufacturer Product Number
1457580150
Description
IE-C6EL8UG0150U40XCS-E
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 815,61000 Kč4 815,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4 815,61000 Kč
Unit Price with VAT:5 826,88810 Kč