
TRG610-T6T-15M | |
|---|---|
DigiKey Part Number | 5073-TRG610-T6T-15M-ND |
Manufacturer | |
Manufacturer Product Number | TRG610-T6T-15M |
Description | C6A M12 8PX SF/UTP IND-OD-HF, M1 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 388,85000 Kč | 6 388,85 Kč |
| 10 | 5 431,42700 Kč | 54 314,27 Kč |
| 25 | 5 162,09800 Kč | 129 052,45 Kč |
| Unit Price without VAT: | 6 388,85000 Kč |
|---|---|
| Unit Price with VAT: | 7 730,50850 Kč |

