Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

900016070 | |
|---|---|
DigiKey Part Number | 1794-1282-ND |
Manufacturer | |
Manufacturer Product Number | 900016070 |
Description | CBL ASY CIRC 8P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 363,25000 Kč | 3 363,25 Kč |
| 10 | 2 858,98300 Kč | 28 589,83 Kč |
| 25 | 2 680,18480 Kč | 67 004,62 Kč |
| 50 | 2 552,45800 Kč | 127 622,90 Kč |
| Unit Price without VAT: | 3 363,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 069,53250 Kč |















