Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2124208

DigiKey Part Number
1882-2124208-ND
Manufacturer
Manufacturer Product Number
2124208
Description
PUR/4*2*0,14/GN/SH
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 704,74000 Kč5 704,74 Kč
104 849,84500 Kč48 498,45 Kč
254 560,76560 Kč114 019,14 Kč
Manufacturers Standard Package
Unit Price without VAT:5 704,74000 Kč
Unit Price with VAT:6 902,73540 Kč