6XV18785TN15 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 3 040,57300 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 2 729,48800 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 2 401,33000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4 722,34500 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 4 937,26000 Kč
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 1
Unit Price: 5 990,10000 Kč
Datasheet

Parametric Equivalent


LAPP
In Stock: 10
Unit Price: 2 487,00000 Kč
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 5 483,84000 Kč
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 0
Unit Price: 4 650,01000 Kč
Datasheet

Parametric Equivalent


Lumberg Automation
In Stock: 0
Unit Price: 3 363,25000 Kč

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 2 089,25900 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 5 281,42000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 2
Unit Price: 6 452,69000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 3 700,48000 Kč
Datasheet
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6XV18785TN15

DigiKey Part Number
3473-6XV18785TN15-ND
Manufacturer
Manufacturer Product Number
6XV18785TN15
Description
CBL ASY CIRC 8P M TO RJ45 49.21'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 08 pos Male to RJ45, 8p8c
Length
49.21' (15.00m)
Cable Type
Round
Color
Green
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 362,74000 Kč7 362,74 Kč
Manufacturers Standard Package
Unit Price without VAT:7 362,74000 Kč
Unit Price with VAT:8 908,91540 Kč