Shunt Voltage Reference IC Fixed 1.24V V ±0.5% 20 mA SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMTV4041

DigiKey Part Number
4878-MMTV4041TR-ND - Tape & Reel (TR)
4878-MMTV4041CT-ND - Cut Tape (CT)
4878-MMTV4041DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMTV4041
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.24V V ±0.5% 20 mA SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMTV4041 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.24V
Current - Output
20 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,38100 Kč33,81 Kč
252,99840 Kč74,96 Kč
1002,56180 Kč256,18 Kč
2502,35428 Kč588,57 Kč
5002,22998 Kč1 114,99 Kč
1 0002,12731 Kč2 127,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,00041 Kč6 001,23 Kč
6 0001,93836 Kč11 630,16 Kč
9 0001,90725 Kč17 165,25 Kč
15 0001,87280 Kč28 092,00 Kč
21 0001,85266 Kč38 905,86 Kč
30 0001,83330 Kč54 999,00 Kč
75 0001,79160 Kč134 370,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč