
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 368,57000 Kč | 2 368,57 Kč |
| 10 | 2 013,47700 Kč | 20 134,77 Kč |
| 25 | 1 887,52720 Kč | 47 188,18 Kč |
| 50 | 1 797,55480 Kč | 89 877,74 Kč |
| 100 | 1 743,88390 Kč | 174 388,39 Kč |
| Unit Price without VAT: | 2 368,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 865,96970 Kč |

