Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7000-51101-7901500 | |
|---|---|
DigiKey Part Number | 5088-7000-51101-7901500-ND |
Manufacturer | |
Manufacturer Product Number | 7000-51101-7901500 |
Description | M12 MALE 0 X-COD. / RJ45 MALE 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 650,01000 Kč | 4 650,01 Kč |
| Unit Price without VAT: | 4 650,01000 Kč |
|---|---|
| Unit Price with VAT: | 5 626,51210 Kč |















