BT137-600E/DG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WeEn Semiconductors
In Stock: 4 066
Unit Price: 0,98000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 129
Unit Price: 3,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 539
Unit Price: 3,75000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 176
Unit Price: 1,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 183
Unit Price: 1,54000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 373
Unit Price: 1,18000 Kč
Datasheet
BT151-650LTFQ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BT151-650LTFQ
TO-220-3

BT137-600E/DG

DigiKey Part Number
BT137-600E/DG-ND
Manufacturer
Manufacturer Product Number
BT137-600E/DG
Description
TRIAC SENS GATE 600V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 71A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Single
Operating Temperature
125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 0005,22725 Kč31 363,50 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,22725 Kč
Unit Price with VAT:6,32497 Kč