


BT137-600E,127 | |
|---|---|
DigiKey Part Number | 1740-1028-ND |
Manufacturer | |
Manufacturer Product Number | BT137-600E,127 |
Description | TRIAC SENS GATE 600V 8A TO220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 8 A Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 65A, 71A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 20 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 100 | 10,32890 Kč | 1 032,89 Kč |
| 500 | 8,00402 Kč | 4 002,01 Kč |
| 1 000 | 7,25523 Kč | 7 255,23 Kč |
| 2 000 | 6,62487 Kč | 13 249,74 Kč |
| 5 000 | 5,94277 Kč | 29 713,85 Kč |
| 10 000 | 5,52121 Kč | 55 212,10 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


