
T810T-8T | |
|---|---|
DigiKey Part Number | 497-15287-5-ND |
Manufacturer | |
Manufacturer Product Number | T810T-8T |
Description | TRIAC SENS GATE 800V 8A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 8 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T810T-8T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 63A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 50 | 14,49280 Kč | 724,64 Kč |
| 100 | 12,90120 Kč | 1 290,12 Kč |
| 500 | 10,10592 Kč | 5 052,96 Kč |
| 1 000 | 9,20594 Kč | 9 205,94 Kč |
| 2 000 | 8,44886 Kč | 16 897,72 Kč |
| 5 000 | 7,62971 Kč | 38 148,55 Kč |
| 10 000 | 7,16557 Kč | 71 655,70 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

