



DC0401024V2B-BT0 | |
---|---|
DigiKey Part Number | 345-DC0401024V2B-BT0-ND |
Manufacturer | |
Manufacturer Product Number | DC0401024V2B-BT0 |
Description | FAN 40X10MM 24VDC PWM/TACH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.2 CFM (0.342m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 10.00mm | |
Air Flow | 12.2 CFM (0.342m³/min) | |
Static Pressure | 0.330 in H2O (82.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 39.0dB(A) | |
Power (Watts) | 2.16 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 274,75000 Kč | 274,75 Kč |
10 | 243,14900 Kč | 2 431,49 Kč |
25 | 231,60480 Kč | 5 790,12 Kč |
50 | 223,22680 Kč | 11 161,34 Kč |
100 | 215,14680 Kč | 21 514,68 Kč |
250 | 204,89972 Kč | 51 224,93 Kč |
500 | 197,46216 Kč | 98 731,08 Kč |
Unit Price without VAT: | 274,75000 Kč |
---|---|
Unit Price with VAT: | 332,44750 Kč |