



BFB0524HH | |
|---|---|
DigiKey Part Number | 603-1116-ND |
Manufacturer | |
Manufacturer Product Number | BFB0524HH |
Description | FAN BLOWER 51.3X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 51.3mm L x 51mm H Ball 4.6 CFM (0.129m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0524HH Models |
Category | Noise 45.0dB(A) |
Mfr | Power (Watts) 2.64 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 51.3mm L x 51mm H | Weight 0.062 lb (28.12 g) |
Width 15.00mm | Current Rating (Amps) 0.110A |
Air Flow 4.6 CFM (0.129m³/min) | Voltage Range 14 ~ 27.6VDC |
Static Pressure 0.866 in H2O (215.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,80000 Kč | 361,80 Kč |
| 10 | 292,10300 Kč | 2 921,03 Kč |
| 25 | 266,18760 Kč | 6 654,69 Kč |
| 50 | 247,69660 Kč | 12 384,83 Kč |
| 224 | 222,84129 Kč | 49 916,45 Kč |
| Unit Price without VAT: | 361,80000 Kč |
|---|---|
| Unit Price with VAT: | 437,77800 Kč |











