DC0402024V2B-BT0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0402024V2B-BT0

DigiKey Part Number
345-DC0402024V2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0402024V2B-BT0
Description
FAN 40X20MM 24VDC PWM/TACH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 19.8 CFM (0.554m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
19.8 CFM (0.554m³/min)
Static Pressure
1.440 in H2O (358.7 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
53.0dB(A)
Power (Watts)
9.84 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus
Weight
-
Current Rating (Amps)
0.410A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 915
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1351,61000 Kč351,61 Kč
10311,13800 Kč3 111,38 Kč
25296,36080 Kč7 409,02 Kč
50285,64180 Kč14 282,09 Kč
100275,29550 Kč27 529,55 Kč
250262,17636 Kč65 544,09 Kč
500252,65666 Kč126 328,33 Kč
Unit Price without VAT:351,61000 Kč
Unit Price with VAT:425,44810 Kč