Similar




414 F/2 | |
|---|---|
DigiKey Part Number | 381-3224-ND |
Manufacturer | |
Manufacturer Product Number | 414 F/2 |
Description | FAN AXIAL 40X10MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 4.7 CFM (0.132m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Noise 22.1dB(A) |
Mfr | Power (Watts) 800 mW |
Series | RPM |
Packaging Bulk | Termination 3 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CSA, UL, VDE |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.038 lb (17.24 g) |
Width 10.00mm | Voltage Range 20 ~ 28VDC |
Air Flow 4.7 CFM (0.132m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Sintec | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Base Product Number |
Features Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OD4010-24HB01A | Orion Fans | 2 037 | 1053-1209-ND | 331,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,12000 Kč | 344,12 Kč |
| 10 | 277,90000 Kč | 2 779,00 Kč |
| 25 | 253,27760 Kč | 6 331,94 Kč |
| 60 | 231,23883 Kč | 13 874,33 Kč |
| 120 | 214,97850 Kč | 25 797,42 Kč |
| 300 | 211,42263 Kč | 63 426,79 Kč |
| Unit Price without VAT: | 344,12000 Kč |
|---|---|
| Unit Price with VAT: | 416,38520 Kč |





