
FAD1-04010DBLW11 | |
|---|---|
DigiKey Part Number | FAD1-04010DBLW11-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-04010DBLW11 |
Description | FAN AXIAL 40X10MM 24VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 4.2 CFM (0.118m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 21.0dB(A) |
Mfr | Power (Watts) 720 mW |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.037 lb (16.78 g) |
Width 10.00mm | Current Rating (Amps) 0.030A |
Air Flow 4.2 CFM (0.118m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.060 in H2O (14.9 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,55000 Kč | 192,55 Kč |
| 10 | 156,47700 Kč | 1 564,77 Kč |
| 25 | 142,82000 Kč | 3 570,50 Kč |
| 50 | 133,00140 Kč | 6 650,07 Kč |
| 100 | 123,70970 Kč | 12 370,97 Kč |
| 250 | 114,70116 Kč | 28 675,29 Kč |
| Unit Price without VAT: | 192,55000 Kč |
|---|---|
| Unit Price with VAT: | 232,98550 Kč |
















