
859-402 | |
|---|---|
DigiKey Part Number | 2946-859-402-ND |
Manufacturer | |
Manufacturer Product Number | 859-402 |
Description | PUSH-IN TYPE JUMPER BAR; 2-WAY; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,14200 Kč | 181,42 Kč |
| 25 | 17,01680 Kč | 425,42 Kč |
| 50 | 16,19780 Kč | 809,89 Kč |
| 100 | 15,42510 Kč | 1 542,51 Kč |
| 250 | 14,45756 Kč | 3 614,39 Kč |
| 500 | 13,76670 Kč | 6 883,35 Kč |
| 1 000 | 13,10926 Kč | 13 109,26 Kč |
| 2 500 | 12,28853 Kč | 30 721,33 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











