4 Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

859-404

DigiKey Part Number
2946-859-404-ND
Manufacturer
Manufacturer Product Number
859-404
Description
PUSH-IN TYPE JUMPER BAR; 4-WAY;
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
859-404 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Terminal Block, Cross Connection
Number of Positions
4
Pitch
-
Style
Flat Pins
For Use With/Related Products
Terminal Blocks
Contact Material
-
Contact Finish
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 334
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1033,19800 Kč331,98 Kč
2531,11080 Kč777,77 Kč
5029,62400 Kč1 481,20 Kč
10028,20870 Kč2 820,87 Kč
25026,44152 Kč6 610,38 Kč
50025,17870 Kč12 589,35 Kč
1 00023,97699 Kč23 976,99 Kč
2 50022,47660 Kč56 191,50 Kč
Manufacturers Standard Package
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč