
859-403 | |
|---|---|
DigiKey Part Number | 2946-859-403-ND |
Manufacturer | |
Manufacturer Product Number | 859-403 |
Description | PUSH-IN TYPE JUMPER BAR; 3-WAY; |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-403 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,98000 Kč | 28,98 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 25 | 23,03080 Kč | 575,77 Kč |
| 50 | 21,93040 Kč | 1 096,52 Kč |
| 100 | 20,88040 Kč | 2 088,04 Kč |
| 250 | 19,57180 Kč | 4 892,95 Kč |
| 500 | 18,63698 Kč | 9 318,49 Kč |
| 1 000 | 17,74730 Kč | 17 747,30 Kč |
| 2 500 | 16,63646 Kč | 41 591,15 Kč |
| Unit Price without VAT: | 28,98000 Kč |
|---|---|
| Unit Price with VAT: | 35,06580 Kč |




