
859-407 | |
|---|---|
DigiKey Part Number | 2946-859-407-ND |
Manufacturer | |
Manufacturer Product Number | 859-407 |
Description | PUSH-IN TYPE JUMPER BAR; 7-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-407 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 7 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,30000 Kč | 65,30 Kč |
| 10 | 55,49800 Kč | 554,98 Kč |
| 25 | 52,02480 Kč | 1 300,62 Kč |
| 50 | 49,53840 Kč | 2 476,92 Kč |
| 100 | 47,17200 Kč | 4 717,20 Kč |
| 250 | 44,21844 Kč | 11 054,61 Kč |
| 500 | 42,10770 Kč | 21 053,85 Kč |
| 1 000 | 40,09841 Kč | 40 098,41 Kč |
| 2 500 | 37,59003 Kč | 93 975,07 Kč |
| Unit Price without VAT: | 65,30000 Kč |
|---|---|
| Unit Price with VAT: | 79,01300 Kč |



