
859-409 | |
|---|---|
DigiKey Part Number | 2946-859-409-ND |
Manufacturer | |
Manufacturer Product Number | 859-409 |
Description | PUSH-IN TYPE JUMPER BAR; 9-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-409 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 9 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 859 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,47000 Kč | 81,47 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 25 | 64,90920 Kč | 1 622,73 Kč |
| 50 | 61,80560 Kč | 3 090,28 Kč |
| 100 | 58,85320 Kč | 5 885,32 Kč |
| 250 | 55,16680 Kč | 13 791,70 Kč |
| 500 | 52,53448 Kč | 26 267,24 Kč |
| 1 000 | 50,02794 Kč | 50 027,94 Kč |
| 2 500 | 46,89886 Kč | 117 247,15 Kč |
| Unit Price without VAT: | 81,47000 Kč |
|---|---|
| Unit Price with VAT: | 98,57870 Kč |


