
788-113 | |
|---|---|
DigiKey Part Number | 2946-788-113-ND |
Manufacturer | |
Manufacturer Product Number | 788-113 |
Description | COMB-STYLE JUMPER BAR; 2-WAY; IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 788-113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 2 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | Terminal Blocks | |
Contact Material | - | |
Contact Finish | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,68900 Kč | 346,89 Kč |
| 25 | 32,50480 Kč | 812,62 Kč |
| 50 | 30,95100 Kč | 1 547,55 Kč |
| 100 | 29,47070 Kč | 2 947,07 Kč |
| 250 | 27,62412 Kč | 6 906,03 Kč |
| 500 | 26,30504 Kč | 13 152,52 Kč |
| 1 000 | 25,04956 Kč | 25 049,56 Kč |
| 2 500 | 23,48198 Kč | 58 704,95 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |









