General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-312

DigiKey Part Number
2946-788-312-ND
Manufacturer
Manufacturer Product Number
788-312
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-312 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
250VAC - Max
Load - Max Switching
2000VA
Coil Current
19 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
21.6 VDC
Must Release Voltage
-
Operate Time
8 ms
Release Time
13 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
-
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.3 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 424
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1619,23000 Kč619,23 Kč
10551,55400 Kč5 515,54 Kč
25526,67200 Kč13 166,80 Kč
50508,58000 Kč25 429,00 Kč
100491,10120 Kč49 110,12 Kč
250468,89792 Kč117 224,48 Kč
Manufacturers Standard Package
Unit Price without VAT:619,23000 Kč
Unit Price with VAT:749,26830 Kč