
788-311 | |
|---|---|
DigiKey Part Number | 2946-788-311-ND |
Manufacturer | |
Manufacturer Product Number | 788-311 |
Description | RELAY GEN PURPOSE DPDT 8A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 788-311 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 2000VA | |
Coil Current | 36 mA | |
Coil Type | Non Latching | |
Features | Lighted Indicator | |
Termination Style | Spring Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 10.8 VDC | |
Must Release Voltage | - | |
Operate Time | 8 ms | |
Release Time | 13 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 333.3 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 619,23000 Kč | 619,23 Kč |
| 10 | 551,55400 Kč | 5 515,54 Kč |
| 25 | 526,67200 Kč | 13 166,80 Kč |
| 50 | 508,58000 Kč | 25 429,00 Kč |
| 100 | 491,10120 Kč | 49 110,12 Kč |
| 250 | 468,89792 Kč | 117 224,48 Kč |
| Unit Price without VAT: | 619,23000 Kč |
|---|---|
| Unit Price with VAT: | 749,26830 Kč |





